
NX3008PBKS,115 | |
|---|---|
DigiKey Part Number | 1727-1282-2-ND - Tape & Reel (TR) 1727-1282-1-ND - Cut Tape (CT) 1727-1282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3008PBKS,115 |
Description | MOSFET 2P-CH 30V 0.2A 6TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 200mA 445mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NX3008PBKS,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 200mA | |
Rds On (Max) @ Id, Vgs | 4.1Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.75nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 46pF @ 15V | |
Power - Max | 445mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.1.95200 | kr.19.52 |
| 50 | kr.1.40540 | kr.70.27 |
| 100 | kr.1.22750 | kr.122.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.68324 | kr.2,049.72 |
| 6.000 | kr.0.61806 | kr.3,708.36 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |








