NX3008NBK,215 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr.0.22000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.22000
Datasheet

Similar


onsemi
In Stock: 3.717
Unit Price: kr.0.33000
Datasheet

Similar


Panjit International Inc.
In Stock: 638
Unit Price: kr.0.20000
Datasheet
N-Channel 30 V 400mA (Tc) 350mW (Ta), 1.14W (Tc) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3008NBK,215

DigiKey Part Number
1727-1220-2-ND - Tape & Reel (TR)
1727-1220-1-ND - Cut Tape (CT)
1727-1220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3008NBK,215
Description
MOSFET N-CH 30V 400MA TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 400mA (Tc) 350mW (Ta), 1.14W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
NX3008NBK,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
0.68 nC @ 4.5 V
Mfr
Vgs (Max)
±8V
Series
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 15 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
350mW (Ta), 1.14W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-236AB
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
1.4Ohm @ 350mA, 4.5V
Base Product Number
Vgs(th) (Max) @ Id
1.1V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTR4003NT1Gonsemi0NTR4003NT1GOSCT-NDkr.0.22000Similar
NTR4003NT3Gonsemi0NTR4003NT3GOSCT-NDkr.0.22000Similar
NVR4003NT3Gonsemi3.717NVR4003NT3GOSCT-NDkr.0.33000Similar
PJA3428_R1_00001Panjit International Inc.6383757-PJA3428_R1_00001CT-NDkr.0.20000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.78000kr.7.80
100kr.0.48180kr.48.18
500kr.0.35098kr.175.49
1.000kr.0.30844kr.308.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.25415kr.762.45
6.000kr.0.22671kr.1,360.26
9.000kr.0.21271kr.1,914.39
15.000kr.0.19695kr.2,954.25
21.000kr.0.18761kr.3,939.81
30.000kr.0.17853kr.5,355.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750