Similar
Similar
Similar

NVT2002GD,125 | |
|---|---|
DigiKey Part Number | 568-5536-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVT2002GD,125 |
Description | IC XLTR VL BIDIR 8-XSON/SOT996-2 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-XSON, SOT996-2 (2x3) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-XFDFN |
Number of Circuits 1 | Supplier Device Package 8-XSON, SOT996-2 (2x3) |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVT2002TLH | NXP USA Inc. | 12.046 | 568-NVT2002TLHCT-ND | kr.4.63000 | Similar |
| NLA9306MUQ1TCG | onsemi | 0 | 488-NLA9306MUQ1TCGCT-ND | kr.1.97000 | Similar |
| PCA9306DCUR | Texas Instruments | 0 | 296-17988-1-ND | kr.4.82000 | Similar |




