
NTS0104GU12,115 | |
|---|---|
DigiKey Part Number | 568-8408-2-ND - Tape & Reel (TR) 568-8408-1-ND - Cut Tape (CT) 568-8408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0104GU12,115 |
Description | IC XLTR VL BIDIR 12-XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 12-XQFN (2x1.7) |
Datasheet | Datasheet |
EDA/CAD Models | NTS0104GU12,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-XQFN (2x1.7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.74900 | kr.47.49 |
| 25 | kr.4.28560 | kr.107.14 |
| 100 | kr.3.77730 | kr.377.73 |
| 250 | kr.3.53536 | kr.883.84 |
| 500 | kr.3.39968 | kr.1,699.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.77752 | kr.11,110.08 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |











