NTB0101GF,132 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 349
Unit Price: kr.2.94000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 9.679
Unit Price: kr.3.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 86.290
Unit Price: kr.2.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 450
Unit Price: kr.24.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.358
Unit Price: kr.32.58000
Datasheet

Similar


onsemi
In Stock: 2.950
Unit Price: kr.11.01000
Datasheet

Similar


Texas Instruments
In Stock: 87.423
Unit Price: kr.3.71000
Datasheet

Similar


Texas Instruments
In Stock: 43.335
Unit Price: kr.3.39000
Datasheet

Similar


Texas Instruments
In Stock: 25.669
Unit Price: kr.4.10000
Datasheet
6-XSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB0101GF,132

DigiKey Part Number
568-8402-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTB0101GF,132
Description
IC XLTR VL BIDIR 6-XSON/SOT891
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT891 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes