Direct
Direct
Similar
Similar
Similar
Similar
Similar

MMBZ15VAL,215 | |
|---|---|
DigiKey Part Number | 1727-6270-2-ND - Tape & Reel (TR) 1727-6270-1-ND - Cut Tape (CT) 1727-6270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ15VAL,215 |
Description | TVS DIODE 12VWM 21VC TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 1.9A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ15VAL,215 Models |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 85pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 14.25V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 21V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ15VALT1G | onsemi | 44.209 | MMBZ15VALT1GOSCT-ND | kr.1.52000 | Direct |
| MMBZ15VALT3G | onsemi | 0 | MMBZ15VALT3G-ND | kr.0.46620 | Direct |
| MMBZ15CA | Diotec Semiconductor | 0 | 4878-MMBZ15CACT-ND | kr.1.01000 | Similar |
| MMBZ15VAL-7 | Diodes Incorporated | 0 | MMBZ15VALDITR-ND | kr.0.79250 | Similar |
| MMBZ15VALDBZRQ1 | Texas Instruments | 2.870 | 296-MMBZ15VALDBZRQ1CT-ND | kr.3.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.04600 | kr.10.46 |
| 100 | kr.0.65180 | kr.65.18 |
| 500 | kr.0.47816 | kr.239.08 |
| 1.000 | kr.0.42199 | kr.421.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35031 | kr.1,050.93 |
| 6.000 | kr.0.31411 | kr.1,884.66 |
| 9.000 | kr.0.29563 | kr.2,660.67 |
| 15.000 | kr.0.27486 | kr.4,122.90 |
| 21.000 | kr.0.26255 | kr.5,513.55 |
| 30.000 | kr.0.25058 | kr.7,517.40 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |








