
LPC4078FBD144,551 | |
|---|---|
DigiKey Part Number | 2156-LPC4078FBD144,551-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC4078FBD144,551 |
Description | LPC4000 - Mid-range 32-bit Micro |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 LPC40xx Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Bulk | RAM Size 96K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
Core Processor ARM® Cortex®-M4 | Data Converters A/D 8x12b SAR; D/A 1x10b |
Core Size | Oscillator Type Internal |
Speed 120MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Supplier Device Package 144-LQFP (20x20) |
Number of I/O 109 | Package / Case 144-LQFP |
| Bulk: | 13267 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | kr.71.70556 | kr.1,936.05 |
| Unit Price without VAT: | kr.71.70556 |
|---|---|
| Unit Price with VAT: | kr.89.63195 |


