
HEF4002BT,653 | |
|---|---|
DigiKey Part Number | 1727-6399-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4002BT,653 |
Description | IC GATE NOR 2CH 4-INP 14SO |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4002BT,653 Models |
Category | Current - Output High, Low 3mA, 3mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 40ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SO |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 15V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4002BM | Rochester Electronics, LLC | 4.235 | 2156-CD4002BM-ND | kr.7.29000 | Similar |
| CD4002BM96 | Texas Instruments | 671 | 296-38049-1-ND | kr.2.98000 | Similar |
| CD4002BMT | Texas Instruments | 2.750 | CD4002BMT-ND | kr.2.72620 | Similar |


