Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

| BZX84-C10,215 | |
|---|---|
| DigiKey Part Number | 1727-2935-2-ND - Tape & Reel (TR) 1727-2935-1-ND - Cut Tape (CT) 1727-2935-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZX84-C10,215 | 
| Description | DIODE ZENER 10V 250MW TO236AB | 
| Customer Reference | |
| Detailed Description | Zener Diode 10 V 250 mW ±5% Surface Mount TO-236AB | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BZX84-C10,215 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 250 mW | |
| Impedance (Max) (Zzt) | 20 Ohms | |
| Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 150°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | TO-236AB | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 | 
| 10 | kr.0.72300 | kr.7.23 | 
| 50 | kr.0.51200 | kr.25.60 | 
| 100 | kr.0.44350 | kr.44.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.23063 | kr.691.89 | 
| 6.000 | kr.0.20489 | kr.1,229.34 | 
| Unit Price without VAT: | kr.1.15000 | 
|---|---|
| Unit Price with VAT: | kr.1.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark