
BZX84-A51,215 | |
|---|---|
DigiKey Part Number | 1727-5608-2-ND - Tape & Reel (TR) 1727-5608-1-ND - Cut Tape (CT) 1727-5608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-A51,215 |
Description | DIODE ZENER 51V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 51 V 250 mW ±1% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-A51,215 Models |
Category | Impedance (Max) (Zzt) 180 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C51-7-F | Diodes Incorporated | 10 | BZX84C51-FDICT-ND | kr.1.20000 | Similar |
| BZX84C51LT1G | onsemi | 6.494 | BZX84C51LT1GOSCT-ND | kr.1.01000 | Similar |
| SZBZX84C51ET1G | onsemi | 2.669 | 488-SZBZX84C51ET1GCT-ND | kr.1.39000 | Similar |
| SZBZX84C51LT1G | onsemi | 0 | SZBZX84C51LT1GOSCT-ND | kr.1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.51100 | kr.25.11 |
| 100 | kr.1.60780 | kr.160.78 |
| 500 | kr.1.21728 | kr.608.64 |
| 1.000 | kr.1.09130 | kr.1,091.30 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

