Zener Diode 68 V 1.5 W ±5% Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV90-C68,115

DigiKey Part Number
1727-5587-2-ND - Tape & Reel (TR)
1727-5587-1-ND - Cut Tape (CT)
1727-5587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV90-C68,115
Description
DIODE ZENER 68V 1.5W SOT223
Customer Reference
Detailed Description
Zener Diode 68 V 1.5 W ±5% Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1.5 W
Supplier Device Package
SOT-223
Impedance (Max) (Zzt)
240 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 47.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.