
BZV55-B7V5,135 | |
|---|---|
DigiKey Part Number | BZV55-B7V5,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55-B7V5,135 |
Description | DIODE ZENER 7.5V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20163 | kr.2,016.30 |
| 20.000 | kr.0.18210 | kr.3,642.00 |
| 30.000 | kr.0.17214 | kr.5,164.20 |
| 50.000 | kr.0.16094 | kr.8,047.00 |
| 70.000 | kr.0.15622 | kr.10,935.40 |
| Unit Price without VAT: | kr.0.20163 |
|---|---|
| Unit Price with VAT: | kr.0.25204 |

