Zener Diode 15 V 1 W ±5% Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 1 W ±5% Surface Mount SOT-89
PBSS304NX-QX

BZV49-C15,115

DigiKey Part Number
1727-5372-2-ND - Tape & Reel (TR)
1727-5372-1-ND - Cut Tape (CT)
1727-5372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV49-C15,115
Description
DIODE ZENER 15V 1W SOT89
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±5% Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
BZV49-C15,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
SOT-89
Impedance (Max) (Zzt)
30 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.3.82300kr.38.23
100kr.2.48270kr.248.27
500kr.1.90492kr.952.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.71865kr.1,718.65
2.000kr.1.56189kr.3,123.78
3.000kr.1.48195kr.4,445.85
5.000kr.1.39211kr.6,960.55
7.000kr.1.33891kr.9,372.37
10.000kr.1.28719kr.12,871.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750