
BZB984-C6V2,115 | |
|---|---|
DigiKey Part Number | 1727-1595-2-ND - Tape & Reel (TR) 1727-1595-1-ND - Cut Tape (CT) 1727-1595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB984-C6V2,115 |
Description | DIODE ZENER ARRAY 6.2V SOT-663 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.2 V 265 mW ±5% SOT-663 |
Datasheet | Datasheet |
EDA/CAD Models | BZB984-C6V2,115 Models |
Category | Impedance (Max) (Zzt) 6 Ohms |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case SOT-663 |
Voltage - Zener (Nom) (Vz) 6.2 V | Supplier Device Package SOT-663 |
Tolerance ±5% | Base Product Number |
Power - Max 265 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.38800 | kr.13.88 |
| 100 | kr.0.86860 | kr.86.86 |
| 500 | kr.0.64262 | kr.321.31 |
| 1.000 | kr.0.56952 | kr.569.52 |
| 2.000 | kr.0.50787 | kr.1,015.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45593 | kr.1,823.72 |
| 8.000 | kr.0.41218 | kr.3,297.44 |
| 12.000 | kr.0.38987 | kr.4,678.44 |
| 20.000 | kr.0.36479 | kr.7,295.80 |
| 28.000 | kr.0.34993 | kr.9,798.04 |
| 40.000 | kr.0.33549 | kr.13,419.60 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

