Zener Diode Array 1 Pair Common Anode 3.9 V 265 mW ±5% SOT-663
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZB984-C3V9,115

DigiKey Part Number
1727-1591-2-ND - Tape & Reel (TR)
1727-1591-1-ND - Cut Tape (CT)
1727-1591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZB984-C3V9,115
Description
DIODE ZENER ARRAY 3.9V SOT-663
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 3.9 V 265 mW ±5% SOT-663
Datasheet
 Datasheet
EDA/CAD Models
BZB984-C3V9,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
85 Ohms
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
SOT-663
Voltage - Zener (Nom) (Vz)
3.9 V
Supplier Device Package
SOT-663
Tolerance
±5%
Base Product Number
Power - Max
265 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.878
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.38800kr.13.88
100kr.0.86860kr.86.86
500kr.0.64262kr.321.31
1.000kr.0.56952kr.569.52
2.000kr.0.50787kr.1,015.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45593kr.1,823.72
8.000kr.0.41218kr.3,297.44
12.000kr.0.38987kr.4,678.44
20.000kr.0.36479kr.7,295.80
28.000kr.0.34993kr.9,798.04
40.000kr.0.33549kr.13,419.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000