
BUK9Y8R5-80EX | |
|---|---|
DigiKey Part Number | 1727-1127-2-ND - Tape & Reel (TR) 1727-1127-1-ND - Cut Tape (CT) 1727-1127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y8R5-80EX |
Description | MOSFET N-CH 80V 100A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 238W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 54.7 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8167 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 238W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V | Supplier Device Package LFPAK56, Power-SO8 |
Rds On (Max) @ Id, Vgs 8mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.99000 | kr.16.99 |
| 10 | kr.10.91700 | kr.109.17 |
| 100 | kr.7.46540 | kr.746.54 |
| 500 | kr.5.98902 | kr.2,994.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.19609 | kr.7,794.14 |
| 3.000 | kr.4.83966 | kr.14,518.98 |
| 4.500 | kr.4.65810 | kr.20,961.45 |
| 7.500 | kr.4.45419 | kr.33,406.42 |
| 10.500 | kr.4.44910 | kr.46,715.55 |
| Unit Price without VAT: | kr.16.99000 |
|---|---|
| Unit Price with VAT: | kr.21.23750 |

