BUK9Y11-30B,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.4.68932
Datasheet
N-Channel 30 V 59A (Tc) 75W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9Y11-30B,115

DigiKey Part Number
1727-4939-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK9Y11-30B,115
Description
MOSFET N-CH 30V 59A LFPAK56
Customer Reference
Detailed Description
N-Channel 30 V 59A (Tc) 75W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
16.5 nC @ 5 V
Mfr
Vgs (Max)
±15V
Series
Input Capacitance (Ciss) (Max) @ Vds
1614 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
75W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LFPAK56, Power-SO8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
9mOhm @ 25A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQJ840EP-T1_GE3Vishay Siliconix0SQJ840EP-T1_GE3-NDkr.4.68932Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types