
BUK9Y104-100B,115 | |
|---|---|
DigiKey Part Number | 1727-4612-2-ND - Tape & Reel (TR) 1727-4612-1-ND - Cut Tape (CT) 1727-4612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y104-100B,115 |
Description | MOSFET N-CH 100V 14.8A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 14.8A (Tc) 59W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 5 V |
Mfr | Vgs (Max) ±15V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1139 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 59W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 99mOhm @ 5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.15V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.73600 | kr.47.36 |
| 100 | kr.3.10530 | kr.310.53 |
| 500 | kr.2.40412 | kr.1,202.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.06308 | kr.3,094.62 |
| 3.000 | kr.1.89126 | kr.5,673.78 |
| 4.500 | kr.1.80372 | kr.8,116.74 |
| 7.500 | kr.1.70535 | kr.12,790.12 |
| 10.500 | kr.1.64711 | kr.17,294.66 |
| 15.000 | kr.1.59051 | kr.23,857.65 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

