BUK98150-55A/CUF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 15.951
Unit Price: kr.5.12000
Datasheet
BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK98150-55A/CUF

DigiKey Part Number
1727-2224-2-ND - Tape & Reel (TR)
1727-2224-1-ND - Cut Tape (CT)
1727-2224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK98150-55A/CUF
Description
MOSFET N-CH 55V 5.5A SOT223
Customer Reference
Detailed Description
N-Channel 55 V 5.5A (Tc) 8W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BUK98150-55A/CUF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
137mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
5.3 nC @ 5 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
320 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.80000kr.4.80
10kr.2.95700kr.29.57
50kr.2.14780kr.107.39
100kr.1.88670kr.188.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.90704kr.3,628.16
8.000kr.0.82774kr.6,621.92
Manufacturers Standard Package
Unit Price without VAT:kr.4.80000
Unit Price with VAT:kr.6.00000