N-Channel 75 V 49A (Tc) 105W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7Y18-75B,115

DigiKey Part Number
1727-4606-2-ND - Tape & Reel (TR)
1727-4606-1-ND - Cut Tape (CT)
1727-4606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7Y18-75B,115
Description
MOSFET N-CH 75V 49A LFPAK56
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 49A (Tc) 105W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
2173 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
105W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
75 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LFPAK56, Power-SO8
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
18mOhm @ 20A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.439
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.25000kr.13.25
10kr.8.43200kr.84.32
100kr.5.68820kr.568.82
500kr.4.51218kr.2,256.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.94120kr.5,911.80
3.000kr.3.65383kr.10,961.49
4.500kr.3.50746kr.15,783.57
7.500kr.3.34303kr.25,072.73
10.500kr.3.24570kr.34,079.85
15.000kr.3.21438kr.48,215.70
Manufacturers Standard Package
Unit Price without VAT:kr.13.25000
Unit Price with VAT:kr.16.56250