BUK7K52-60EX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 3.000
Unit Price: kr.14.46000
Datasheet
Mosfet Array 60V 15.4A 32W Surface Mount LFPAK56D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7K52-60EX

DigiKey Part Number
1727-1892-2-ND - Tape & Reel (TR)
1727-1892-1-ND - Cut Tape (CT)
1727-1892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7K52-60EX
Description
MOSFET 2N-CH 60V 15.4A LFPAK56D
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 15.4A 32W Surface Mount LFPAK56D
Datasheet
 Datasheet
EDA/CAD Models
BUK7K52-60EX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
9.2nC @ 10V
Manufacturer
Nexperia USA Inc.
Input Capacitance (Ciss) (Max) @ Vds
535pF @ 25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
32W
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q100
Drain to Source Voltage (Vdss)
60V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
15.4A
Package / Case
SOT-1205, 8-LFPAK56
Rds On (Max) @ Id, Vgs
45mOhm @ 5A, 10V
Supplier Device Package
LFPAK56D
Vgs(th) (Max) @ Id
4V @ 1mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJQ5968A-AU_R2_002A1Panjit International Inc.3.0003757-PJQ5968A-AU_R2_002A1CT-NDkr.14.46000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.12700kr.41.27
100kr.2.68880kr.268.88
500kr.2.07002kr.1,035.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.76895kr.2,653.43
3.000kr.1.61725kr.4,851.75
4.500kr.1.53994kr.6,929.73
7.500kr.1.45307kr.10,898.03
10.500kr.1.40162kr.14,717.01
15.000kr.1.35162kr.20,274.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750