
BSS84AKS,115 | |
|---|---|
DigiKey Part Number | 1727-6480-2-ND - Tape & Reel (TR) 1727-6480-1-ND - Cut Tape (CT) 1727-6480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84AKS,115 |
Description | MOSFET 2P-CH 50V 0.16A 6TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 160mA 445mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BSS84AKS,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 160mA | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 36pF @ 25V | |
Power - Max | 445mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.62600 | kr.16.26 |
| 50 | kr.1.16600 | kr.58.30 |
| 100 | kr.1.01630 | kr.101.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51940 | kr.1,558.20 |
| 6.000 | kr.0.46762 | kr.2,805.72 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |






