
BF570,215 | |
|---|---|
DigiKey Part Number  | 1727-BF570,215TR-ND - Tape & Reel (TR) 1727-BF570,215CT-ND - Cut Tape (CT) 1727-BF570,215DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BF570,215  | 
Description  | TRANS NPN 15V 0.1A TO-236AB  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor NPN 15 V 100 mA 490MHz 250 mW Surface Mount TO-236AB  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BF570,215 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 100 mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 15 V  | |
Vce Saturation (Max) @ Ib, Ic  | -  | |
Current - Collector Cutoff (Max)  | 400nA (ICBO)  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 40 @ 10mA, 1V  | |
Power - Max  | 250 mW  | |
Frequency - Transition  | 490MHz  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | TO-236AB  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 | 
| 10 | kr.1.81100 | kr.18.11 | 
| 50 | kr.1.30300 | kr.65.15 | 
| 100 | kr.1.13790 | kr.113.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.62948 | kr.1,888.44 | 
| 6.000 | kr.0.56861 | kr.3,411.66 | 
| Unit Price without VAT: | kr.2.94000 | 
|---|---|
| Unit Price with VAT: | kr.3.67500 | 

