


BCX56,115 | |
|---|---|
DigiKey Part Number | 1727-4916-2-ND - Tape & Reel (TR) 1727-4916-1-ND - Cut Tape (CT) 1727-4916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX56,115 |
Description | TRANS NPN 80V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 1.25 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX56,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.84300 | kr.18.43 |
| 50 | kr.1.32740 | kr.66.37 |
| 100 | kr.1.15900 | kr.115.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.76474 | kr.764.74 |
| 2.000 | kr.0.68352 | kr.1,367.04 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |









