
BCV27,215 | |
|---|---|
DigiKey Part Number | 1727-4894-2-ND - Tape & Reel (TR) 1727-4894-1-ND - Cut Tape (CT) 1727-4894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV27,215 |
Description | TRANS NPN DARL 30V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 220MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCV27,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.26700 | kr.12.67 |
| 50 | kr.0.90880 | kr.45.44 |
| 100 | kr.0.79040 | kr.79.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42037 | kr.1,261.11 |
| 6.000 | kr.0.37711 | kr.2,262.66 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |








