BAT85,113 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 22.429
Unit Price: kr.1.46000
Datasheet

Similar


Infineon Technologies
In Stock: 8.734
Unit Price: kr.1.84000
Datasheet
Diode 30 V 200mA Through Hole DO-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT85,113

DigiKey Part Number
1727-2907-2-ND - Tape & Reel (TR)
1727-2907-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAT85,113
Description
DIODE SCHOTTKY 30V 200MA DO34
Customer Reference
Detailed Description
Diode 30 V 200mA Through Hole DO-34
Datasheet
 Datasheet
EDA/CAD Models
BAT85,113 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
DO-34
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT42STMicroelectronics22.429497-2495-1-NDkr.1.46000Similar
BAT54E6327HTSA1Infineon Technologies8.734BAT54E6327HTSA1CT-NDkr.1.84000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types