
BAT754C,215 | |
|---|---|
DigiKey Part Number  | 1727-3575-2-ND - Tape & Reel (TR) 1727-3575-1-ND - Cut Tape (CT) 1727-3575-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BAT754C,215  | 
Description  | DIODE ARR SCHOTTKY 30V TO-236AB  | 
Customer Reference  | |
Detailed Description  | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BAT754C,215 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Nexperia USA Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Diode Configuration  | 1 Pair Common Cathode  | |
Technology  | Schottky  | |
Voltage - DC Reverse (Vr) (Max)  | 30 V  | |
Current - Average Rectified (Io) (per Diode)  | 200mA (DC)  | |
Voltage - Forward (Vf) (Max) @ If  | 600 mV @ 100 mA  | |
Speed  | Small Signal =< 200mA (Io), Any Speed  | |
Current - Reverse Leakage @ Vr  | 2 µA @ 25 V  | |
Operating Temperature - Junction  | 125°C (Max)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | TO-236AB  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 | 
| 10 | kr.1.86200 | kr.18.62 | 
| 50 | kr.1.34140 | kr.67.07 | 
| 100 | kr.1.17120 | kr.117.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.64960 | kr.1,948.80 | 
| 6.000 | kr.0.58710 | kr.3,522.60 | 
| Unit Price without VAT: | kr.3.01000 | 
|---|---|
| Unit Price with VAT: | kr.3.76250 | 







