
BAT160C,115 | |
|---|---|
DigiKey Part Number | 1727-4814-2-ND - Tape & Reel (TR) 1727-4814-1-ND - Cut Tape (CT) 1727-4814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT160C,115 |
Description | DIODE ARRAY SCHOT 60V 1A SOT-223 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 1A (DC) Surface Mount TO-261-4, TO-261AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 1A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 |
| 10 | kr.5.19700 | kr.51.97 |
| 50 | kr.3.83480 | kr.191.74 |
| 100 | kr.3.39460 | kr.339.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.37101 | kr.2,371.01 |
| 2.000 | kr.2.16106 | kr.4,322.12 |
| Unit Price without VAT: | kr.8.32000 |
|---|---|
| Unit Price with VAT: | kr.10.40000 |











