
BAS35,215 | |
|---|---|
DigiKey Part Number | 1727-5448-2-ND - Tape & Reel (TR) 1727-5448-1-ND - Cut Tape (CT) 1727-5448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS35,215 |
Description | DIODE ARR AVAL 90V 250MA TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 90 V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS35,215 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 100 nA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q100 |
Technology Avalanche | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 90 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 250mA (DC) | Supplier Device Package TO-236AB |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.36300 | kr.13.63 |
| 100 | kr.0.85150 | kr.85.15 |
| 500 | kr.0.62956 | kr.314.78 |
| 1.000 | kr.0.55786 | kr.557.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46641 | kr.1,399.23 |
| 6.000 | kr.0.42025 | kr.2,521.50 |
| 9.000 | kr.0.39671 | kr.3,570.39 |
| 15.000 | kr.0.37024 | kr.5,553.60 |
| 21.000 | kr.0.35456 | kr.7,445.76 |
| 30.000 | kr.0.33932 | kr.10,179.60 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

