Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH244APW,118

DigiKey Part Number
1727-4040-2-ND - Tape & Reel (TR)
1727-4040-1-ND - Cut Tape (CT)
1727-4040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCH244APW,118
Description
IC BUFF 1.2V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVCH244AT20-13Diodes Incorporated4.97531-74LVCH244AT20-13CT-NDkr.2.92000Direct
74LCX244MTConsemi54074LCX244MTC-NDkr.4.88000Similar
74LCX244MTCXonsemi83174LCX244MTCXCT-NDkr.4.88000Similar
74LVC244ADTR2Gonsemi112.12574LVC244ADTR2GOSTR-NDkr.1.07780Similar
CLVC244AQPWRG4Q1Texas Instruments45.790296-23657-1-NDkr.4.69000Similar
In-Stock: 855
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.88300kr.18.83
25kr.1.67640kr.41.91
100kr.1.45120kr.145.12
250kr.1.34432kr.336.08
500kr.1.27966kr.639.83
1.000kr.1.22806kr.1,228.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.17036kr.2,925.90
5.000kr.1.13652kr.5,682.60
7.500kr.1.11957kr.8,396.77
12.500kr.1.10080kr.13,760.00
17.500kr.1.08981kr.19,071.67
25.000kr.1.07926kr.26,981.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250