74LVC574ADB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.722
Unit Price: kr.2.88000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.2.50000
Datasheet

Similar


Texas Instruments
In Stock: 6.500
Unit Price: kr.6.98000
Datasheet

Similar


Texas Instruments
In Stock: 2.708
Unit Price: kr.3.90000
Datasheet
20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC574ADB,118

DigiKey Part Number
1727-6000-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC574ADB,118
Description
IC FF D-TYPE SINGLE 8BIT 20SSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SSOP
Package / Case
20-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types