
74LVC04AD,118 | |
|---|---|
DigiKey Part Number | 1727-3087-2-ND - Tape & Reel (TR) 1727-3087-1-ND - Cut Tape (CT) 1727-3087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC04AD,118 |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.21600 | kr.12.16 |
| 50 | kr.0.98680 | kr.49.34 |
| 100 | kr.0.91650 | kr.91.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.71849 | kr.1,796.22 |
| 5.000 | kr.0.69498 | kr.3,474.90 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |






