
74LV132BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6941-2-ND - Tape & Reel (TR) 1727-6941-1-ND - Cut Tape (CT) 1727-6941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV132BQ,115 |
Description | IC GATE NAND 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.4V ~ 3.9V |
Part Status Active | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-DHVQFN (2.5x3) |
Features Schmitt Trigger | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 1V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC132ABQAR | Texas Instruments | 1.564 | 296-SN74LVC132ABQARCT-ND | kr.2.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.33800 | kr.13.38 |
| 25 | kr.1.18440 | kr.29.61 |
| 100 | kr.1.01880 | kr.101.88 |
| 250 | kr.0.93932 | kr.234.83 |
| 500 | kr.0.89178 | kr.445.89 |
| 1.000 | kr.0.85248 | kr.852.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.80395 | kr.2,411.85 |
| 6.000 | kr.0.78020 | kr.4,681.20 |
| 9.000 | kr.0.76830 | kr.6,914.70 |
| 15.000 | kr.0.75513 | kr.11,326.95 |
| 21.000 | kr.0.74743 | kr.15,696.03 |
| 30.000 | kr.0.74002 | kr.22,200.60 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

