1 Circuit IC Switch 8:1 210Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4851PW,118

DigiKey Part Number
1727-4413-2-ND - Tape & Reel (TR)
1727-4413-1-ND - Cut Tape (CT)
1727-4413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4851PW,118
Description
IC MUX 8:1 210OHM 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 210Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
25ns, 80ns
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
10pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
8:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
On-State Resistance (Max)
210Ohm
Supplier Device Package
16-TSSOP
Channel-to-Channel Matching (ΔRon)
2Ohm
Base Product Number
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M74HC4851YTTRSTMicroelectronics2.186497-13367-1-NDkr.5.33000Similar
MAX4617CUE+Analog Devices Inc./Maxim Integrated78MAX4617CUE+-NDkr.43.56000Similar
MAX4617CUE+TAnalog Devices Inc./Maxim Integrated7.422MAX4617CUE+CT-NDkr.43.56000Similar
MAX4617EUE+Analog Devices Inc./Maxim Integrated217MAX4617EUE+-NDkr.49.39000Similar
MAX4617EUE+TAnalog Devices Inc./Maxim Integrated4.078MAX4617EUE+TCT-NDkr.49.39000Similar
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.05600kr.30.56
25kr.2.74640kr.68.66
100kr.2.40030kr.240.03
250kr.2.23572kr.558.93
500kr.2.13670kr.1,068.35
1.000kr.2.10108kr.2,101.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.96877kr.4,921.93
5.000kr.1.91681kr.9,584.05
7.500kr.1.89081kr.14,181.08
12.500kr.1.86197kr.23,274.62
17.500kr.1.84512kr.32,289.60
25.000kr.1.82892kr.45,723.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750