Similar
Similar
Similar

| 74HCT4067PW,118 | |
|---|---|
| DigiKey Part Number | 1727-2059-2-ND - Tape & Reel (TR) 1727-2059-1-ND - Cut Tape (CT) 1727-2059-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74HCT4067PW,118 | 
| Description | IC MUX 16:1 120OHM 24TSSOP | 
| Customer Reference | |
| Detailed Description | 1 Circuit IC Switch 16:1 120Ohm 24-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74HCT4067PW,118 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nexperia USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Switch Circuit | - | |
| Multiplexer/Demultiplexer Circuit | 16:1 | |
| Number of Circuits | 1 | |
| On-State Resistance (Max) | 120Ohm | |
| Channel-to-Channel Matching (ΔRon) | 6Ohm | |
| Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
| Voltage - Supply, Dual (V±) | - | |
| Switch Time (Ton, Toff) (Max) | 65ns, 60ns | |
| -3db Bandwidth | 100MHz | |
| Charge Injection | - | |
| Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
| Current - Leakage (IS(off)) (Max) | 800nA | |
| Crosstalk | - | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 24-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.64000 | kr.8.64 | 
| 10 | kr.6.24000 | kr.62.40 | 
| 50 | kr.5.27480 | kr.263.74 | 
| 100 | kr.4.97540 | kr.497.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.4.14592 | kr.10,364.80 | 
| 5.000 | kr.4.04602 | kr.20,230.10 | 
| Unit Price without VAT: | kr.8.64000 | 
|---|---|
| Unit Price with VAT: | kr.10.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark