74HC4067D,653 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.5.33000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 188
Unit Price: kr.10.39760
Datasheet

Similar


Texas Instruments
In Stock: 2.616
Unit Price: kr.5.90000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.95000
Datasheet

Similar


Texas Instruments
In Stock: 1.999
Unit Price: kr.7.73000
Datasheet

Similar


onsemi
In Stock: 1.019
Unit Price: kr.5.37433
Datasheet

Similar


onsemi
In Stock: 973
Unit Price: kr.8.43000
Datasheet
1 Circuit IC Switch 16:1 120Ohm 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4067D,653

DigiKey Part Number
1727-6334-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4067D,653
Description
IC MUX 16:1 120OHM 24SO
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 120Ohm 24-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC4067D,653 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
45ns, 45ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
100MHz
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
3.5pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
16:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
120Ohm
Package / Case
24-SOIC (0.295", 7.50mm Width)
Channel-to-Channel Matching (ΔRon)
6Ohm
Supplier Device Package
24-SO
Voltage - Supply, Single (V+)
2V ~ 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4067PW,118Nexperia USA Inc.01727-2042-1-NDkr.5.33000MFR Recommended
CD4067BMRochester Electronics, LLC1882156-CD4067BM-NDkr.10.39760Similar
CD4067BM96Texas Instruments2.616296-31515-1-NDkr.5.90000Similar
CD74HC4067M96Texas Instruments0296-29408-1-NDkr.4.95000Similar
D24067IM96G4Q1Texas Instruments1.999296-D24067IM96G4Q1CT-NDkr.7.73000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types