XOR (Exclusive OR) IC 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC2G86DP,125

DigiKey Part Number
1727-6595-2-ND - Tape & Reel (TR)
1727-6595-1-ND - Cut Tape (CT)
1727-6595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC2G86DP,125
Description
IC GATE XOR 2CH 2-INP 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 2 Channel 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-TSSOP
Number of Inputs
2
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC2G86DP-Q100HNexperia USA Inc.8341727-74HC2G86DP-Q100HTR-NDkr.3.04319Parametric Equivalent
SN74LVC2G86DCTRTexas Instruments1.772296-13274-1-NDkr.4.69000Similar
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.43900kr.14.39
25kr.1.27800kr.31.95
100kr.1.10060kr.110.06
250kr.1.01592kr.253.98
500kr.0.96508kr.482.54
1.000kr.0.92310kr.923.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.86757kr.2,602.71
6.000kr.0.84228kr.5,053.68
9.000kr.0.82962kr.7,466.58
15.000kr.0.81558kr.12,233.70
21.000kr.0.80738kr.16,954.98
30.000kr.0.79950kr.23,985.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250