Similar
Similar
Similar
Similar
Similar
Similar



74HC1GU04GW,165 | |
|---|---|
DigiKey Part Number | 74HC1GU04GW,165-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC1GU04GW,165 |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 18ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC1GU04DBVT1G | onsemi | 5.725 | 488-MC74HC1GU04DBVT1GCT-ND | kr.1.08000 | Similar |
| MC74HC1GU04DFT1G | onsemi | 35.070 | MC74HC1GU04DFT1GOSCT-ND | kr.0.63000 | Similar |
| MC74HC1GU04DFT2G | onsemi | 5.900 | 488-MC74HC1GU04DFT2GCT-ND | kr.0.63000 | Similar |
| NC7SU04P5X | onsemi | 5.290 | NC7SU04P5XCT-ND | kr.0.63000 | Similar |
| SN74AHC1GU04DCKR | Texas Instruments | 453.348 | 296-8751-1-ND | kr.2.03000 | Similar |





