
| 74HC1GU04GV,125 | |
|---|---|
| DigiKey Part Number | 1727-6908-2-ND - Tape & Reel (TR) 1727-6908-1-ND - Cut Tape (CT) 1727-6908-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74HC1GU04GV,125 | 
| Description | IC INVERTER 1CH 1-INP SC74A | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Inverter IC 1 Channel SC-74A | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | ||
| Number of Circuits | 1 | |
| Number of Inputs | 1 | |
| Features | - | |
| Voltage - Supply | 2V ~ 6V | |
| Current - Quiescent (Max) | 20 µA | |
| Current - Output High, Low | 2.6mA, 2.6mA | |
| Input Logic Level - Low | 0.3V ~ 1.2V | |
| Input Logic Level - High | 1.7V ~ 4.8V | |
| Max Propagation Delay @ V, Max CL | 18ns @ 6V, 50pF | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | SC-74A | |
| Package / Case | SC-74A, SOT-753 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 | 
| 10 | kr.0.81900 | kr.8.19 | 
| 50 | kr.0.65800 | kr.32.90 | 
| 100 | kr.0.60800 | kr.60.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.46611 | kr.1,398.33 | 
| 6.000 | kr.0.45037 | kr.2,702.22 | 
| Unit Price without VAT: | kr.1.22000 | 
|---|---|
| Unit Price with VAT: | kr.1.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark