
102110427 | |
|---|---|
DigiKey Part Number | 1597-102110427-ND |
Manufacturer | |
Manufacturer Product Number | 102110427 |
Description | NVIDIA JETSON XAVIER NX DEV KIT |
Customer Reference | |
Detailed Description | Xavier NX NVIDIA Jetson Xavier NX Dev Kit - NVIDIA Carmel ARM®v8.2 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | NVIDIA Carmel ARM®v8.2 | |
Platform | ||
Utilized IC / Part | Xavier NX | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,956.80000 | kr.2,956.80 |
| Unit Price without VAT: | kr.2,956.80000 |
|---|---|
| Unit Price with VAT: | kr.3,696.00000 |



