
102110405 | |
|---|---|
DigiKey Part Number | 1597-102110405-ND |
Manufacturer | NVIDIA |
Manufacturer Product Number | 102110405 |
Description | BOX PC NO DISPLAY DDR4 4GB INSTL |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex™-A57 1.43GHz, 4 Core eMMC, 16GB DDR4 (4GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVIDIA | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Box PC | |
Core Processor | ARM® Cortex™-A57 1.43GHz, 4 Core | |
Storage | eMMC, 16GB | |
Memory | DDR4 (4GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | 12VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | - | |
Approval Agency | CE, FCC | |
Weight | - |









