

ABL004-00ETR | |
|---|---|
DigiKey Part Number | 391-1090-2-ND - Tape & Reel (TR) 391-ABL004-00ETRCT-ND - Cut Tape (CT) 391-ABL004-00ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABL004-00ETR |
Description | MAGNETIC SWITCH SPEC PURP 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Analog Voltage Magnetoresistive 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ABL004-00ETR Models |
Category | Current - Supply (Max) 9mA |
Mfr | Current - Output (Max) 16mA |
Series | Output Type Analog Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Special Purpose | Supplier Device Package 8-MSOP |
Technology | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply 4.5V ~ 36V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.27000 | kr.23.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.24202 | kr.11,242.02 |
| Unit Price without VAT: | kr.23.27000 |
|---|---|
| Unit Price with VAT: | kr.29.08750 |

