Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab
AAT001-10E

AAT009-10E

DigiKey Part Number
391-1070-2-ND - Tape & Reel (TR)
391-1070-1-ND - Cut Tape (CT)
391-1070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AAT009-10E
Description
SENSOR ANGLE 360DEG SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
AAT009-10E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
External Magnet, Not Included
Manufacturer
NVE Corp/Sensor Products
Resistance
10 MOhms
Series
Voltage - Supply
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
For Measuring
Angle
Operating Temperature
-40°C ~ 125°C
Technology
Magnetoresistive
Package / Case
6-WDFN Exposed Pad
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Supplier Device Package
6-TDFN (2.5x2.5)
Output
Resistive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 943
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.05000kr.34.05
5kr.30.59600kr.152.98
10kr.29.30300kr.293.03
25kr.27.75920kr.693.98
50kr.26.70660kr.1,335.33
100kr.25.74170kr.2,574.17
500kr.23.79910kr.11,899.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.23.07532kr.23,075.32
2.000kr.22.41143kr.44,822.86
Manufacturers Standard Package
Unit Price without VAT:kr.34.05000
Unit Price with VAT:kr.42.56250