
IL610-1ETR7 | |
---|---|
DigiKey Part Number | 390-IL610-1ETR7TR-ND - Tape & Reel (TR) 390-IL610-1ETR7CT-ND - Cut Tape (CT) 390-IL610-1ETR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL610-1ETR7 |
Description | DGTL ISO 1KV 1CH CAN 8-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS422, RS485, SPI Digital Isolator 1000Vrms 1 Channel 100Mbps 15kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | CAN, RS232, RS422, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 10ns (Min) | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.25.98000 | kr.25.98 |
10 | kr.19.63500 | kr.196.35 |
25 | kr.18.05040 | kr.451.26 |
100 | kr.16.31300 | kr.1,631.30 |
250 | kr.15.48416 | kr.3,871.04 |
500 | kr.14.98444 | kr.7,492.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.14.57331 | kr.14,573.31 |
2.000 | kr.14.23485 | kr.28,469.70 |
3.000 | kr.14.06534 | kr.42,196.02 |
Unit Price without VAT: | kr.25.98000 |
---|---|
Unit Price with VAT: | kr.32.47500 |