

IL3585-3-01 | |
|---|---|
DigiKey Part Number | 390-1139-ND |
Manufacturer | |
Manufacturer Product Number | IL3585-3-01 |
Description | EVAL BOARD FOR IL3585-3E |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | IL3585-3E IsoLoop® Isolated, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Isolation Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Isolated, RS-485 | |
Embedded | - | |
Utilized IC / Part | IL3585-3E | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.456.96000 | kr.456.96 |
| Unit Price without VAT: | kr.456.96000 |
|---|---|
| Unit Price with VAT: | kr.571.20000 |

