IsoLoop Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IsoLoop Series

IL3585-01

DigiKey Part Number
390-1134-ND
Manufacturer
Manufacturer Product Number
IL3585-01
Description
EVAL BOARD FOR IL3585E
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
IL3585E IsoLoop® Isolated, RS-485 Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NVE Corp/Isolation Products
Series
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Isolated, RS-485
Embedded
-
Utilized IC / Part
IL3585E
Primary Attributes
-
Secondary Attributes
Thermal Shutdown Circuit
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.456.96000kr.456.96
Manufacturers Standard Package
Unit Price without VAT:kr.456.96000
Unit Price with VAT:kr.571.20000