RS422, RS485 Digital Isolator 2500Vrms 2 Channel 5Mbps 15kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RS422, RS485 Digital Isolator 2500Vrms 2 Channel 5Mbps 15kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
How IsoLoop Isolators Work

IL 3222E

DigiKey Part Number
390-IL3222E-ND
Manufacturer
Manufacturer Product Number
IL 3222E
Description
DG ISO 2.5KV 2CH RS422 16-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RS422, RS485 Digital Isolator 2500Vrms 2 Channel 5Mbps 15kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
IL 3222E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
Mfr
Common Mode Transient Immunity (Min)
15kV/µs
Series
Data Rate
Packaging
Tube
Rise / Fall Time (Typ)
12ns, 12ns
Part Status
Active
Voltage - Supply
3V ~ 5.5V, 4.5V ~ 5.5V
Technology
GMR (Giant Magnetoresistive)
Operating Temperature
-40°C ~ 85°C
Type
RS422, RS485
Mounting Type
Surface Mount
Isolated Power
No
Package / Case
Number of Channels
2
Supplier Device Package
16-SOIC
Inputs - Side 1/Side 2
1/1
Base Product Number
Channel Type
Unidirectional
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4.300
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.000kr.21.47992kr.21,479.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.21.47992
Unit Price with VAT:kr.26.84990