


| IL 261 | |
|---|---|
| DigiKey Part Number | 390-IL261-ND | 
| Manufacturer | |
| Manufacturer Product Number | IL 261 | 
| Description | DGTL ISOLTR 2.5KV 5CH GP 16-SOIC | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Digital Isolator 2500Vrms 5 Channel 110Mbps 30kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Technology | GMR (Giant Magnetoresistive) | |
| Type | General Purpose | |
| Isolated Power | No | |
| Number of Channels | 5 | |
| Inputs - Side 1/Side 2 | 4/1 | |
| Channel Type | Unidirectional | |
| Voltage - Isolation | 2500Vrms | |
| Common Mode Transient Immunity (Min) | 30kV/µs | |
| Data Rate | ||
| Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
| Pulse Width Distortion (Max) | 3ns | |
| Rise / Fall Time (Typ) | 1ns, 1ns | |
| Voltage - Supply | 3V ~ 5.5V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 16-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.37.52352 | kr.37,523.52 | 
| Unit Price without VAT: | kr.37.52352 | 
|---|---|
| Unit Price with VAT: | kr.46.90440 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark