


IL 261-3 | |
|---|---|
DigiKey Part Number | 390-IL261-3-ND |
Manufacturer | |
Manufacturer Product Number | IL 261-3 |
Description | DGTL ISOLTR 2.5KV 5CH GP 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 5 Channel 110Mbps 30kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 30kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 1ns, 1ns |
Technology GMR (Giant Magnetoresistive) | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 85°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 5 | Package / Case |
Inputs - Side 1/Side 2 4/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL 261-3E | NVE Corp/Isolation Products | 0 | 390-IL261-3E-ND | kr.63.84000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.41.98348 | kr.41,983.48 |
| Unit Price without VAT: | kr.41.98348 |
|---|---|
| Unit Price with VAT: | kr.52.47935 |


