
W78E858A40PL | |
|---|---|
DigiKey Part Number | W78E858A40PL-ND |
Manufacturer | |
Manufacturer Product Number | W78E858A40PL |
Description | IC MCU 8BIT 32KB FLASH 44PLCC |
Customer Reference | |
Detailed Description | 8052 W78 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8052 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | EBI/EMI, Serial Port | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |

